VLWY9630

Vishay Semiconductors
78-VLWY9630

VLWY9630

Mfr.:

Description:
Standard LEDs - Through Hole YellowClearNonDiff

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,196

Stock:

1,196 Can Dispatch Immediately
Quantities greater than 1196 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$1.34 $1.34
$0.878 $8.78
$0.577 $57.70
$0.548 $274.00
$0.455 $455.00
$0.423 $888.30
$0.402 $4,221.00
$0.392 $9,878.40
$0.377 $19,000.80
Product Attribute Attribute Value
Vishay
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Yellow LEDs
7.62 mm Square 4 Pin
Yellow
592 nm
0.8 mcd
30 deg
70 mA
2.2 V
212 mW
7.62 mm
7.62 mm
4.05 mm
7.62 mm x 7.62 mm x 4.05 mm
- 40 C
+ 110 C
Colorless
2 mm
Dome
Non-Diffused
Tube
-
Brand: Vishay Semiconductors
Mounting Style: Through Hole
Operating Supply Voltage: 2.5 V
Product Type: LED - Standard
Factory Pack Quantity: 2100
Subcategory: LEDs
Tradename: TELUX
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99