VO14642AABTR

Vishay Semiconductors
782-VO14642AABTR

VO14642AABTR

Mfr.:

Description:
Solid State Relays - PCB Mount Normally Open Form 1A 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57,655

Stock:

57,655
Can Dispatch Immediately

On Order:

648

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.92 $3.92
$3.48 $34.80
$3.21 $80.25
$3.09 $309.00
$2.90 $725.00
$2.84 $1,420.00
Full Reel (Order in multiples of 1000)
$2.82 $2,820.00
$2.75 $5,500.00
$2.74 $13,700.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Vishay
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Reel
Cut Tape
MouseReel
PCB Mount
2 A
60 VAC, 60 VDC
1 Form A (SPST-NO)
1 VDC to 1.5 VDC
SMD DIP-6
MOSFET
50 mA
- 40 C
+ 85 C
8.71 mm
6.5 mm
3.81 mm
VO14642
Brand: Vishay Semiconductors
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Input Voltage: 1.5 V
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Termination Style: SMD/SMT
Type: Isolated
Unit Weight: 1.600 g
CNHTS:
8541490000
TARIC:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541109000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Texas Instruments TLV9004QPWRQ1
Operational Amplifiers - Op Amps Automotive-grade, quad, 5.5-V, 1-MHz, RRIO operational amplifier for cost-optimized applications 14-TSSOP -40 to 125
Bourns CR0603AJ/-000ELF
Thick Film Resistors - SMD ResA 0603 0R Jumper 100mW
KYOCERA AVX AHA1012180M080R
Aluminium Electrolytic Capacitors - SMD 18UF 80V ESR=50
Diodes Incorporated ZXMN3A01FTA
MOSFET 30V N-Chnl UMOS
IXYS CPC1706Y
Solid State Relays - PCB Mount 1-Form-A; 60V, 4ADC 2500Vrms Isolation
Keystone Electronics 5001
Test Plugs & Test Jacks TEST POINT BLACK
STMicroelectronics ECMF02-2AMX6
Common Mode Chokes / Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV
Broadcom Limited ACPL-C87B-500E
Optically Isolated Amplifiers Precision Iso-Amp
Microchip LAN8740A-EN-TR
Ethernet ICs Small Footprint MII/RMII 10/100 Energy Efficient Ethernet Transceiver
BIVAR 939-180
Standoffs & Spacers Plastic Spcr .18 in Nylon White