VO3120-X019T

Vishay Semiconductors
78-VO3120-X019T

VO3120-X019T

Mfr.:

Description:
Optically Isolated Gate Drivers IGBT MOSFET Driver 2.5A VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,035

Stock:

1,035 Can Dispatch Immediately

Factory Lead Time:

47 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.35 $3.35
$2.56 $25.60
$1.98 $198.00
$1.78 $890.00
$1.53 $1,530.00
$1.45 $2,900.00
$1.41 $7,050.00
$1.39 $13,900.00
Product Attribute Attribute Value
Vishay
Product Category: Optically Isolated Gate Drivers
RoHS:  Details
SMD/SMT
SMD-8
1 Channel
1.6 V
5 V
25 mA
5300 Vrms
- 40 C
+ 110 C
295 mW
100 ns
100 ns
Brand: Vishay Semiconductors
Product Type: Logic Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Toshiba 74HC175D
Flip-Flops CMOS LOGIC IC SERIES SOIC20
Texas Instruments LM358BAIDR
Operational Amplifiers - Op Amps Industry-standard dual operational amplifier 8-SOIC -40 to 85
Chemi-Con EKHS451VSN151MP30S
Aluminium Electrolytic Capacitors - Snap In 150uf 450V
Diodes Incorporated FZT603TA
Darlington Transistors NPN Darlington
Omron G6RN-1-DC5
General Purpose Relays Heavy-Duty SPDT 5VDC
Nexperia 74HC1G14GW,125
Inverters 74HC1G14GW/SOT353/UMT5
Littelfuse SZP6SMB6.8AT3G
ESD Suppressors / TVS Diodes 8V 600W UNI-DIR SZP6SMB AEC-Q101
Power Integrations TOP221PN
AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC
Sunon MF60152V2-1000U-A99
DC Fans DC Fan, 60x60x15mm, 24VDC, 22.8CFM, 0.96W, 29.2dBA, 3900RPM, Vapo, MagLev Motor
Analog Devices Inc. REF03GSZ
Voltage References SO-8 MARKED AS "REF03G"