VO615A-8X018T

Vishay Semiconductors
78-VO615A-8X018T

VO615A-8X018T

Mfr.:

Description:
Transistor Output Optocouplers H.Temp Phototrnstr 130-260 % CTR, VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,853

Stock:

33,853 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.81 $0.81
$0.525 $5.25
$0.514 $514.00
Full Reel (Order in multiples of 2000)
$0.22 $440.00
$0.204 $2,040.00
$0.198 $4,752.00
$0.183 $9,150.00
$0.175 $17,500.00
Product Attribute Attribute Value
Vishay
Product Category: Transistor Output Optocouplers
RoHS:  Details
SMD/SMT
SMD-DIP-4
1 Channel
5000 Vrms
NPN Phototransistor
130 %
260 %
60 mA
1.6 V
70 V
50 mA
300 mV
3 us
4.7 us
6 V
150 mW
- 55 C
+ 110 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Current Transfer Ratio: 130 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 250 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

Image Description
Murata GRM188Z71A106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0603 X7R
onsemi NSPM2052MUT5G
ESD Suppressors / TVS Diodes HIGH SURGE ESD PROTECTION
KYOCERA AVX 06035C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
Wurth Elektronik 865080445010
Aluminium Electrolytic Capacitors - SMD WCAP-ASLI 100uF 25V 20% SMD/SMT
YAGEO RC0603FR-07100KL
Thick Film Resistors - SMD 100 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-0747KL
Thick Film Resistors - SMD 47 kOhms 100mW 0603 1%
TT Electronics 67WR10KLF
Trimmer Resistors - Through Hole 3/8" Squ 10K 10%
Panasonic ERJ-3EKF1623V
Thick Film Resistors - SMD 0603 162Kohms 1% AEC-Q200