VSMB2943RGX01

Vishay Semiconductors
78-VSMB2943RGX01

VSMB2943RGX01

Mfr.:

Description:
Infrared Emitters - High Power 940nm, SMD 20mW/sr, +/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43,551

Stock:

43,551 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$0.907 $0.91
$0.671 $6.71
$0.507 $50.70
$0.494 $247.00
$0.428 $428.00
$0.402 $1,005.00
Full Reel (Order in multiples of 6000)
$0.386 $2,316.00
$0.377 $9,048.00
$0.368 $17,664.00
Product Attribute Attribute Value
Vishay
Product Category: Infrared Emitters - High Power
RoHS:  Details
SMD/SMT
940 nm
20 mW/sr
25 deg
100 mA
1.35 V
160 mW
- 40 C
+ 85 C
Reel
Cut Tape
AEC-Q101
Brand: Vishay Semiconductors
Fall Time: 15 ns
Height: 2.55 mm
Illumination Colour: Infrared
Length: 2.3 mm
Lens Dimensions: 1.8 mm
Lens Shape: Dome
Moisture Sensitive: Yes
Product: High Power Infrared Emitters
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: VSMB
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
Type: High Speed Infrared Emitting Diode
Viewing Angle: 25 deg
Vr - Reverse Voltage: 5 V
Width: 2.3 mm

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541409090
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters & Silicon PIN Photodiodes are high-speed 830nm to 950nm infrared emitters and package-matched high-speed silicon PIN photodiodes with high radiant sensitivity from 1mW/sr to 1800 mW/sr. Rise and fall times range from 2.5ns to 1000ns. Vishay offers double heterojunction infrared emitters with the lowest forward voltages on the market and highly efficient homojunction emitters. Vishay also offers the broadest selection of high-speed, low dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

Automotive IR Emitters

Vishay Automotive IR Emitters can be used in a wide range of consumer, medical, industrial, and automotive applications. These devices come in emitters or photodiodes and are also available in matching pairs. Vishay strictly adheres to the Automotive Electronics Council’s Q101 Stress Test Qualification for Automotive Grade Discrete Semiconductors. The minimum operating temperature range for discrete semiconductors per this specification is -40°C to +85°C ambient but could go up to the range of -40°C to +125°C based on the respective application and requirements (most LED applications require at least up to +100°C).

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.

Image Description
Vishay VS-VS5HD600CW60
TO-244 - GEN5 FRED
CUI Devices CFM-6025BF-290-479-22
dc axial fan 60 mm square 25 mm 24 Vdc ball 9000 RPM 43.10 CFM TSPWM
Vishay VEMT2003X01
Reverse gullwing 790-970nm +/-35 deg
Littelfuse 045102.5MRL
125VAC 2.5A .0286ohms 451 NANO2
Vishay VSMB294008RG
940nm, SMD 70mW/sr, +/-7deg.
Molex 53047-0310
VERTICAL HDR 3P
Molex 53047-0810
VERTICAL HDR 8P
Molex 87438-0243
2 CKT 1.5mm HDR. Rt.-Angle SMT
Vishay VSMB2943SLX01
940nm, SMD-SL 20mW/sr, +/-25deg.
Vishay MCT06030C1622FP500
.1W 16.2Kohms 1% 0603 50ppm Auto