See an Error?

450301014042

Wurth Elektronik
710-450301014042

450301014042

Mfr.:

Description:
Slide Switches Mini Slide Switch 2.54mm THT Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,759

Stock:

8,759 Can Dispatch Immediately

Factory Lead Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (AUD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$3.22 $32.20
$2.93 $146.50
$2.31 $231.00
$2.06 $412.00
Product Attribute Attribute Value
Wurth Elektronik
Product Category: Slide Switches
RoHS:  Details
Non-Illuminated
SPDT
ON - ON
500 mA
12 VDC
Through Hole
PCB Mount
Gold
WS-SLTV
Bulk
Actuator Material: Polyamide (PA)
Brand: Wurth Elektronik
Contact Material: Copper Alloy
Flammability Rating: UL94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Unit Weight: 270 mg

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8536699099
ECCN:
EAR99

Components for DC Power Tools

Würth Elektronik Components for DC Power Tools include spacers, connectors, capacitors, common mode chokes, resistors, and much more. The wide range of products fall into three categories: electronic components, electromechanical components, and wireless connectivity and sensors. 

Image Description
Espressif ESP32-C3-MINI-1-H4
Multiprotocol Modules SMD module, ESP32-C3FH4, PCB antenna, -40 C +105 C
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Texas Instruments INA3221AIRGVR
Current & Power Monitors & Regulators Triple Channel Shunt & Bus Vltg Monitor
Phoenix Contact 1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Wurth Elektronik 150060GS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 Green
Keystone Electronics 5006
Circuit Board Hardware - PCB TEST POINT BLK .063
Keystone Electronics 6037
Test Plugs & Test Jacks KEYSTONE TP RED
Diodes Incorporated FMMT493QTA
Bipolar Transistors - BJT 100V NPN Med PWR 1A Ic 2A Icm 500mW