LM317LBDR2G

onsemi
863-LM317LBDR2G
LM317LBDR2G

Mfr.:

Description:
Linear Voltage Regulators 100mA ADJ 1.2-37V Positive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77,619

Stock:
77,619 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.416 $0.42
$0.28 $2.80
$0.25 $6.25
$0.213 $21.30
$0.197 $49.25
$0.186 $93.00
$0.17 $170.00
Full Reel (Order in multiples of 2500)
$0.166 $415.00
$0.163 $1,222.50
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
SOIC-8
1 Output
Positive
1.2 V to 37 V
100 mA
Adjustable
2.8 V
40 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Height: 1.5 mm
Length: 5 mm
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Width: 4 mm
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99