Atom x6211E Core Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (AUD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
congatec Single Board Computers Pico-ITX board with Intel Atom x6211E dual core processor with 1.3GHz core frequency up to 3.0GHz, 1.5MB cache, 4GB 3200MT/s LPDDR4x onboard memory and 32GB eMMC 5.1 onboard flash. Non-Stocked
Min.: 1
Mult.: 1
conga-PA7 Intel Elkhart Lake Pico-ITX Intel Atom x6211E Atom x6211E 1.3 GHz to 3 GHz 16 GB 12 V Audio, CAN, GPIO, I2C, PCIe, UART, USB 0 C + 60 C 100 mm x 72 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor Non-Stocked
Min.: 1
Mult.: 1

EBC358-6413E 3.5 in Intel Atom x6211E Atom x6211E 1.3 GHz 12 V, 24 V PCIe, SATA, USB 0 C + 60 C 146 mm x 105 mm