SEN-15219

SparkFun
474-SEN-15219
SEN-15219

Mfr.:

Description:
Multiple Function Sensor Development Tools The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
45
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$70.98 $70.98

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS: N
Evaluation Boards
Pulse Oximeter, Heart Rate Sensor
MAX30101, MAX32664
Brand: SparkFun
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 181.440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9018199090
USHTS:
9018199550
TARIC:
9018199000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

SEN-15219 Pulse Oximeter & Heart Rate Sensor

SparkFun SEN-15219 Pulse Oximeter and Heart Rate Sensor is an I2C-based biometric sensor that utilizes the MAX32664 sensor hub and MAX30101 heart rate module. The MAX30101 senses the light absorbed with its photodetectors through a process called photoplethysmography. This data is passed onto and analyzed by the MAX32664 biometric sensor hub, which applies its algorithms to determine heart rate and blood oxygen saturation. The SEN-15219 sensor includes a Cortex®-M4 processor that handles all algorithmic calculations, digital filtering, pressure/position compensation, advanced R-wave detection, and automatic gain control.