VCNL36758-SB

Vishay Semiconductors
78-VCNL36758-SB
VCNL36758-SB

Mfr.:

Description:
Multiple Function Sensor Development Tools Evaluation Board for Small Package Medium Distance Proximity Sensor With Interrupt, VCSEL, and I2C Interface

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$28.59 $28.59

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multiple Function Sensor Development Tools
Evaluation Board
Proximity Sensor
VCNL36758
Bulk
Brand: Vishay Semiconductors
Interface Type: I2C, USB
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VCNL36758-SB Proximity Sensor Board

Vishay Semiconductor VCNL36758-SB Proximity Sensor Board is designed to evaluate the capabilities of the VCNL36758 proximity sensor. This board is intended for use with Vishay's SensorXplorer™ demonstration kit or as a standalone unit. The SensorXplorer (sold separately) is a demonstration kit designed to help evaluate Vishay's digital sensors featured on Vishay's sensor boards. These boards, along with the corresponding software modules, can be used to demonstrate and test each sensor's functionality, enabling the user to understand how various settings affect the sensor's output quickly.