RK16812MG099

688-RK16812MG099
RK16812MG099

Mfr.:

Description:
Potentiometers 16mm 100K ROTARY 3B TAPER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Potentiometers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Through Hole
Motorized Potentiometers
2 Gang
100 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC
20 %
1 Turn
Flatted / D
6 mm
25 mm
No Switch
Without Detent
Rotary
15000 Cycle
- 10 C
+ 70 C
RK168
Tray
Brand: Alps Alpine
Product Type: Potentiometers
Factory Pack Quantity: 200
Subcategory: Potentiometers, Trimmers & Rheostats
Unit Weight: 93.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products