TOP224YN

Power Integrations
869-TOP224YN
TOP224YN

Mfr.:

Description:
AC/DC Converters 45W 85-265 VAC 75W100/115/230 VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: AC/DC Converters
RoHS:  
Through Hole
TO-220-3
5.7 V
85 VAC
265 VAC
Si
100 kHz
70 %
1.2 mA
- 40 C
+ 150 C
TOP224
Tube
Brand: Power Integrations
Product Type: AC/DC Converters
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Tradename: TopSwitch
Type: Off Line Converter
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
518
Expected 13/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.76 $4.76
$4.41 $220.50
$3.99 $399.00
$3.90 $975.00
$3.55 $3,550.00