S-89713B-K8T2U

ABLIC
628-S-89713B-K8T2U
S-89713B-K8T2U

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
240 kHz
160 mV/us
1 uV
70 pA
5.5 V
2.65 V
330 uA
2 mA
130 dB
60 nV/sqrt Hz
TMSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
S-89713
Reel
Cut Tape
Amplifier Type: Zero Drift Amplifier
Brand: ABLIC
Product: Precision Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,988
Expected 28/12/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2.31 $2.31
$1.70 $17.00
$1.54 $38.50
$1.35 $135.00
$1.27 $317.50
$1.22 $610.00
$1.21 $1,210.00
Full Reel (Order in multiples of 2000)
$1.08 $2,160.00
$1.07 $4,280.00