DK-A5E065BB32AEA

Altera
989-DK-A5E065BB32AEA
DK-A5E065BB32AEA

Mfr.:

Description:
Programmable Logic IC Development Tools Agilex 5 FPGA E-Series 065B Premium Development Kit (Production) including a 1-year license for Quartus Prime Pro Development Kit Edition

Lifecycle:
New Product:
New from this manufacturer.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
Delivery Alerts:
 This product may require additional documentation to export from the United States.
Development Kits
FPGA
A5ED065BB32AE4S
Brand: Altera
For Use With: FPGA Series
Product Type: Programmable Logic IC Development Tools
Series: Agilex 5 E-Series
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Agilex
Part # Aliases: 99D001
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
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A002
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Agilex® 5 FPGA E-Series 065B Premium Dev Kit

The Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit delivers the perfect balance of power-efficiency and performance, serving different markets such as embedded systems and edge computing. This kit comes in a tabletop form factor, packed with a robust set of features and connectors that interface with extensive transceivers and DDR4 memory. Additional features include PCI Express 4.0 x4 connectivity through our FMC+ Connector, Nios® Flash memory and 2Gb QSPI Flash memory. This kit is powered with the Intel Agilex® 5 FPGA and SoC, a mid-range FPGA manufactured using Intel® 7 technology. The E-Series 065B premium dev kit incorporates a Hard Processor System (HPS) expansion board. Typical applications include embedded systems and edge computing markets.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4,531.25 $4,531.25