33374882

Aptiv (formerly Delphi)
829-33374882
33374882

Mfr.:

Description:
Automotive Connectors ASM CONN 14 M OCS 1.5 MULTI SLD BASE 16

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
16 Position
Plug (Male)
Panel Mount
Crimp
Tin
20 AWG
17 AWG
Black
1.5 Sealed
Bulk
Application: Inline (Wire to Wire)
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Family: OCS
Height: 22.26 mm
Length: 56.75 mm
Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 300
Subcategory: Automotive Connectors
Tradename: OCS
Type: Sealed Connector Assembly
Width: 37.29 mm
Wire Gauge Range: 17 AWG to 20 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 228

Stock:
228 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 228 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$4.96 $4.96
$2.93 $73.25
$2.81 $140.50
$2.71 $271.00
600 Quote