DF62J12S2APQA

C&K
611-DF62J12S2APQA
DF62J12S2APQA

Mfr.:

Description:
Rocker Switches Rocker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Rocker
Non-Illuminated
16 A
Tube
Brand: C&K
Product Type: Rocker Switches
Series: DF
Factory Pack Quantity: 16
Subcategory: Switches
Unit Weight: 7.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
TARIC:
8536508090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 900

Stock:
900
Can Dispatch Immediately
On Order:
6
Expected 28/10/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$15.89 $15.89
$14.49 $144.90
$14.20 $355.00
$13.60 $652.80
$13.12 $1,469.44
$12.44 $3,184.64
$11.90 $6,092.80
$11.38 $11,471.04
2,512 Quote