PXM350MA6321

Eaton Electrical
504-PXM350MA6321
PXM350MA6321

Mfr.:

Description:
Power Meters & Energy Meters PXM350;MODBUS;333mV CT IN;RLY OUT

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Meters & Energy Meters
Power Meter
333 mV
DIN Rail
400 VAC
690 VAC
LCD
M-Bus
PXM350MA6
Brand: Eaton Electrical
Height: 3.75 in
Length: 3.8 in
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 4.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2,750.51 $2,750.51