FM51RD1032

Fairview Microwave
67-FM51RD1032
FM51RD1032

Mfr.:

Description:
Antennas 2 dBi MultiBand Rubber Duck Portable Antenna 617-5850 MHz SMA Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Duck Portable Antenna
617 MHz
5.85 GHz
2 dBi
50 Ohms
3.5
- 20 C
+ 65 C
SMA
Bag
Brand: Fairview Microwave
Frequency Range: 617 MHz to 5.85 GHz
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$66.89 $66.89
$59.86 $598.60
$56.09 $1,402.25
$52.24 $5,224.00
$50.91 $12,727.50
2,500 Quote