FM9858B/SF-10

Fairview Microwave
67-FM9858B/SF-10
FM9858B/SF-10

Mfr.:

Description:
Antennas WR-112 Standard Gain Horn Antenna Operating From 7.05 GHz to 10 GHz, 10 dBi Nominal Gain, SMA Female Input Connector, ProLine

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Outdoor Antennas
Horn Antenna
7.05 GHz
10 GHz
Horn
Horn
10 dBi
Screw
SMA Female
Bag
Brand: Fairview Microwave
Frequency Range: 7.05 GHz to 10 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 657.708 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2,241.12 $2,241.12