FMAD1567

Fairview Microwave
67-FMAD1567
FMAD1567

Mfr.:

Description:
RF Adapters - Between Series Miter RA SMA Male to N Female Adapter with Passivated Stainless Steel Body, DC to 18 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
SMA
Male
Normal
N
Female
Normal
18 GHz
Standard
Standard
Passivated
Stainless Steel
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 18 GHz
Minimum Frequency: 0 Hz
Orientation: Right Angle
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10.433 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$314.75 $314.75
$291.97 $2,919.70
$284.84 $7,121.00
$278.49 $13,924.50
100 Quote