FMAT7485-40

Fairview Microwave
67-FMAT7485-40
FMAT7485-40

Mfr.:

Description:
Attenuators - Interconnects Low PIM 40 dB Fixed Attenuator 4.3-10 Female (Jack) to 4.3-10 Female (Jack) 0.6 GHz to 6 GHz Rated to 200 Watts Anodized Aluminum 1.3:1 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Attenuators - Interconnects
4.3-10
600 MHz to 6 GHz
40 dB
200 W
Female / Female
50 Ohms
1.3:1
- 40 C
+ 75 C
Bag
Brand: Fairview Microwave
Length: 169.93 mm
Maximum Frequency: 6 GHz
Minimum Frequency: 600 MHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 852.753 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2,861.47 $2,861.47
10 Quote