FMBT1632

Fairview Microwave
67-FMBT1632
FMBT1632

Mfr.:

Description:
RF Adapters - Tee 50 KHz to 18 GHz SMA Broadband Bias Tee, Rated to 750 mA and 25 Volts, DC Pin

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Tee
SMA
Jack (Female)
Normal
SMA
Jack (Female)
Normal
50 Ohms
18 GHz
Bag
Brand: Fairview Microwave
Frequency Range: 50 kHz to 18 GHz
Minimum Frequency: 50 kHz
Mounting Style: Chassis Mount
Product Type: RF Adapters - Tee
Factory Pack Quantity: 1
Subcategory: RF Adapters
VSWR: 1.5
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$2,835.90 $2,835.90