A50IT42202660K

KEMET
80-A50IT42202660K
A50IT42202660K

Mfr.:

Description:
Film Capacitors 250VDC 2.2 uF 105C 10% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
2.2 uF
250 VDC
Axial
Polyester
General Film Capacitors
160 VAC
10 %
- 55 C
+ 105 C
A50
AEC-Q200
Reel
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: 50IT42202660K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
$5.58 $11,160.00

Similar Products