SA40-19SYKWA

Kingbright
604-SA40-19SYKWA
SA40-19SYKWA

Mfr.:

Description:
LED Displays & Accessories 4" SINGLE DIGIT YEL LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
59.5 mm x 101.2 mm
90 mm x 122 mm x 15 mm
Yellow
590 nm
Common Anode
450 mcd
10 mA
3.9 V
+ 85 C
- 40 C
Through Hole
Brand: Kingbright
Product Type: LED Displays
Factory Pack Quantity: 6
Subcategory: Displays
Unit Weight: 202.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$50.40 $50.40
$39.14 $469.68
$34.25 $3,493.50
$30.45 $15,346.80
1,002 Quote