FA10669_CXP-O

Ledil
928-FA10669CXPO
FA10669_CXP-O

Mfr.:

Description:
LED Lenses & Assemblies CREE XP SNGL LENS HLDR & TAPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens Assembly
Cree XP-E
14 deg, 46 deg
Clear
Reel
Brand: Ledil
Height: 13.3 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 144
Style: Square
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (AUD)

Qty. Unit Price
Ext. Price
$6.08 $6.08
$4.42 $44.20
$2.99 $299.00
$2.73 $1,572.48
$2.68 $2,701.44
$2.64 $6,842.88
$2.60 $13,104.00
10,080 Quote