LI-IMX728-GM2B-120H-DSL

Leopard Imaging
931-LI-IMX728-9671
LI-IMX728-GM2B-120H-DSL

Mfr.:

Description:
Cameras & Camera Modules (Unglued Lens)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Leopard Imaging
Product Category: Cameras & Camera Modules
Cameras & Accessories
Cameras
3857 x 2177
30 fps
9 V to 19 V
RAW
- 40 C
+ 85 C
30 mm x 30 mm x 53 mm
Brand: Leopard Imaging
Operating Supply Current: 121 mA
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8525891900
CAHTS:
8525890020
USHTS:
8525894000
JPHTS:
852589000
KRHTS:
8525893000
TARIC:
8525890000
MXHTS:
8525800504
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
71
Expected 5/11/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$687.39 $687.39