GMD033R60J563KE11D

Murata Electronics
81-GMD033R60J563KE1D
GMD033R60J563KE11D

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.056 uF 6.3 VDC 10% 0201 X5R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
56 nF
6.3 VDC
X5R
10 %
0201
0603
SMD/SMT
- 55 C
+ 85 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.3 mm (0.012 in)
General Type MLCCs
GMD
Reel
Brand: Murata Electronics
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: Product for Bonding/AuSn Soldering
Unit Weight: 0.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GMD Ceramic Capacitors

Murata Electronics GMD Ceramic Capacitors offer a 100pF to 1µF capacitance range, 6.3VDC to 50VDC rated voltage, and 1mm x 0.5mm maximum size. GMD capacitors are designed for wire bonding and use of gold-tin (AuSn) soldering and are ideal for package mounting. Noise can be reduced by eliminating the routing of the wire, and high efficiency is accomplished with the built-in capacitor in the package. Murata Electronics GMD Ceramic Capacitors are ideal for various devices, such as GaAsiC (mounted in IC packages).

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
$0.296 $4,440.00

Similar Products