PG2290.151HLT

Pulse Electronics
673-PG2290.151HLT
PG2290.151HLT

Mfr.:

Description:
Power Inductors - SMD Power bead,10.7*7.5*12mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Bead Inductor
Shielded
150 nH
10 %
75 A
150 uOhms
115 A
- 40 C
+ 125 C
Standard
10.7 mm
7.5 mm
12 mm
PG2290
Reel
Cut Tape
MouseReel
Brand: Pulse Electronics
Core Type: Ferrite
Product Type: Power Inductors - SMD
Factory Pack Quantity: 270
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Current Power Bead Inductors

Pulse Electronics High Current Power Bead Inductors offer a 50nH to 320nH inductance range, 148A maximum saturation current, and maximum height options of 4.5mm, 7mm, 8mm, and 12mm. These inductors provide low core loss using high-frequency materials, reduced DCR, and higher current ratings in different footprints. The multi-phase buck topology used distributes the current among multiple parallel paths with staggered turn off and turn on. Because of the staggering fashion, the ripple currents in each phase tend to cancel at the output, and the overall ripple current seen at the load is much smaller than the ripple on each phase. Pulse Electronics High Current Power Bead Inductors are used in single-phase PoL and multi-phase buck converters to power processors, memory modules, FPGAs, and ASICS in servers, data centers, networking systems, and graphic cards.

High Current Power Bead SMT Inductors

Pulse Electronics High Current Power Bead SMT Inductors feature up to 40A current rating, up to 0.23mΩ DCR, a wide inductance range, and up to 85A IRMS. These inductors operate in a -40°C to +125°C temperature range. Pulse Electronics High Current Power Bead SMT Inductors are RoHS compliant, halogen free, and MSL 1 rated.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

In Stock: 431

Stock:
431 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 270)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.06 $2.06
$1.70 $17.00
$1.39 $139.00
Full Reel (Order in multiples of 270)
$1.23 $332.10
$1.18 $637.20
$1.16 $939.60
$1.15 $2,794.50
$1.13 $5,491.80
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.