BU29TA2WNVX-TR

ROHM Semiconductor
755-BU29TA2WNVX-TR
BU29TA2WNVX-TR

Mfr.:

Description:
LDO Voltage Regulators RECOMMENDED ALT 755-BU29TD2WNVX-TL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SSON004X1216
2.9 V
200 mA
1 Output
Positive
65 dB
Fixed
- 40 C
+ 85 C
330 mV
BU29TA2WNVX
Reel
Brand: ROHM Semiconductor
Dropout Voltage - Max: 660 mV
Line Regulation: 2 mV
Load Regulation: 20 mV
Operating Supply Current: 40 uA
Pd - Power Dissipation: 220 mW
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS LDO Regulators
Voltage Regulation Accuracy: 1 %
Part # Aliases: BU29TA2WNVX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Channel CMOS LDO Regulators

ROHM Semiconductor Single Channel CMOS LDO Regulators are high-performance regulators with low current consumption that comes mounted in different package options. These LDO regulators feature high-accuracy output voltage, high ripple rejection, and compatibility with small ceramic capacitors. The CMOS LDO regulators offer excellent noise and load response characteristics despite its low circuit current consumption. Additional features include a built-in Over Current Protection Circuit (OCP) and a built-in Thermal Shutdown Circuit (TSD). These LDO regulators are most appropriate for various applications such as power supplies for logic IC, RF, and camera modules. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.476 $2,380.00