BU97931FV-E2

ROHM Semiconductor
755-BU97931FV-E2
BU97931FV-E2

Mfr.:

Description:
LCD Drivers 3wire 1.8-3.6V SSOP-B40 Line/Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
112 Segment
73 Hz
SSOP-40
3.6 V
1.8 V
48 uA
800 mW
BU97931FV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Interface Type: 3-Wire
Product: LCD Segment Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: BU97931FV
Unit Weight: 302 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

In Stock: 1,983

Stock:
1,983 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (AUD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.71 $5.71
$4.31 $43.10
$3.96 $99.00
$3.57 $357.00
$3.39 $847.50
$3.36 $1,680.00
$3.16 $3,160.00
Full Reel (Order in multiples of 2000)
$3.15 $6,300.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩