SDSDQAD-128G

SanDisk
467-SDSDQAD-128G
SDSDQAD-128G

Mfr.:

Description:
Memory Cards 128GB UHS Class 10 MicroSD Card WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Memory Cards
RoHS:  
MicroSD Cards
128 GB
UHS-I 104
10 MB/s
40 MB/s
1Znm
2.7 V to 3.6 V
- 25 C
+ 85 C
15 mm x 11 mm x 1 mm
SDSDQAD
Brand: SanDisk
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Part # Aliases: SDSDQUAN-128G-A46
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroSD Card Storage Solutions

SanDisk MicroSD Card Storage Solutions are reliable and high-performance products. These MicroSD cards can be used for a range of applications from professional-grade camera memory to point-and-shoot. These SD cards are designed to meet the security, capacity, performance and environmental requirements of next-generation devices. The microSD card solutions include microSDHC™, microSDXC™, SDHC™ and SDXC™ variants. SanDisk devices have the right balance of power, portability, and performance and feature high-quality 3-bit-per-cell (X3) NAND memory.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (AUD)

Qty. Unit Price
Ext. Price
$184.88 $184.88