TT Electronics P260 Series Potentiometers

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (AUD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT 1,070In Stock
$20.43
$16.39
$14.99
$13.09
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 1,344In Stock
$20.81
$19.56
$18.31
$17.15
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer 819In Stock
$20.43
$16.39
$14.99
$13.09
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 1K Ohms 10% 12.7mm SQ ROTARY POT 945In Stock
$20.43
$16.39
$15.01
$13.09
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 50K Ohms 10% 12.7mm SQ ROTARY POT 347In Stock
$24.37
$19.55
$17.88
$15.62
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 10% 12.7mm Potentiometer 174In Stock
$17.84
$14.83
$13.01
$12.30
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 290In Stock
$22.29
$17.86
$16.36
$14.28
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 819In Stock
$24.26
$19.44
$17.79
$15.54
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 2 Gang 25 kOhms Audio Horizontal 250 mW 350 VAC 10 % 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm Rotary Switch No Detent Rotary 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm 10K ohm ,10% Panel Potentiometer 43In Stock
1,120Expected 27/11/2026
$22.29
$17.86
$16.86
$11.72
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 100K Ohms 10% 12.7mm SQ ROTARY POT
1,659Expected 6/01/2027
$22.29
$17.86
$17.39
$13.70
$11.72
Min.: 1
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$11.72
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 12 mm 6.35 mm (1/4 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 10K 12.7MM ROTARY POT Non-Stocked Lead-Time 23 Weeks
$10.73
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$10.73
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 1 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$10.73
Min.: 1,680
Mult.: 840
Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 24 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$13.80
Min.: 560
Mult.: 560
Panel Mount PC Pin Potentiometers 2 Gang 2 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$10.73
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$13.80
Min.: 840
Mult.: 840
Panel Mount PC Pin Potentiometers 2 Gang 500 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers Non-Stocked
$10.73
Min.: 1,680
Mult.: 840
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.2 mm 16 mm 6.35 mm (1/4 in) No Switch Without Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
Welwyn Components / TT Electronics Potentiometers Potentiometers Non-Stocked
$11.70
Min.: 1,120
Mult.: 1
Panel Mount PC Pin Potentiometers 1 Gang 5 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Bulk
BI Technologies / TT Electronics Potentiometers 1/2W 50K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
$10.73
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 50 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
$12.80
Min.: 840
Mult.: 840
Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/4W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
$12.80
Min.: 840
Mult.: 840
Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Audio Horizontal 250 mW (1/4 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
$12.80
Min.: 840
Mult.: 840
Panel Mount PC Pin Potentiometers 2 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 24 mm 9.5 mm (3/8 in) No Switch 21 Detent Panel Potentiometer 1000000 Cycle IP50 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 1/2W 10K Ohms 10% 12.7mm SQ ROTARY POT Non-Stocked
$11.72
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 6.35 mm 20 mm 9.5 mm (3/8 in) No Switch Center Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray
BI Technologies / TT Electronics Potentiometers 12.7mm Square Panel Potentiometer Non-Stocked
$11.72
Min.: 1,120
Mult.: 1,120
Panel Mount PC Pin Potentiometers 1 Gang 10 kOhms Linear Horizontal 500 mW (1/2 W) 350 VAC 10 % Conductive Plastic 1 Turn Flatted / D 3.2 mm 20 mm 6.35 mm (1/4 in) No Switch 11 Detent Panel Potentiometer 1000000 Cycle IP66 - 55 C + 125 C P260 Tray