Abracon ASPI-FS Low Profile Shielded SMD Inductors
Abracon ASPI-FS Low Profile Shielded SMD Inductors offer a 1µH to 220µH inductance range, 90mA to 3.6A current range, and 2mm maximum profile height. ASPI-FS inductors feature small DCR, a high rated current, and high reliability to mechanical strength. They are shielded by magnetic powder molding. Abracon ASPI-FS Low Profile Shielded SMD Inductors are ideal for use in portable communication equipment, digital cameras, and portable communication equipment.
Features
- Small size
- Low profile
- Small DCR
- High rated current
- High reliability to mechanical stress
- Magnetically shielded
- Suitable for RoHS reflow profile
Applications
- Mobile phones
- Digital cameras
- MP3 and MP4
- Portable communication equipment
Published: 2021-05-10
| Updated: 2023-09-11