Advantech PCIE-1674 PoE PCIE Network Interface Card
Advantech PCIE-1674 PoE (Power over Ethernet) PCIE Network Interface Card supports four independent 10/100/1000BaseT(X) 802.3af (PoE) compliant Ethernet ports. With 12 VDC AT/ATX power input, the PCIE-1674 can boost and then provide up to 15.4 watts at 48VDC power to a maximum of 4 x PoE ports on each module. It allows power to be supplied to connected devices, such as PoE-based GigE cameras in machine vision inspection systems, without the need to use separate PoE injectors for those applications. The Advantech PCIE-1674 is ideally designed for scientific research instrumentations, Medical Research Instrumentations, Machine Vision System, which can also benefit from a scalable Gigabit backbone construction with Power-over-Ethernet support.Features
- Intel® server-grade GbE Mac controller
- PCI Express® x4 compliant
- PoE power from PCIe slot (total max. 18W)
- Powered Device (PD) auto detection and classification
- Supports IEEE 802.3u auto-negotiation
- Supports jumbo frame (9,500 byte) and link aggregation
- Supports IEEE-1588 and IEEE-802.1 AS
- Per port power on/off control (PCIE-1672V/PCIE-1674V)
Specifications
- Ethernet communications
- Compatibility
- IEEE 802.3, IEEE 802.3u, IEEE802.3ab, IEEE802.3x, IEEE802.3af
- Speed
- 10/100/1000Mbps
- No. of Ports
- 2 or 4 Gigabit Ethernet Media Access Control (MAC) and physical layer (PHY) ports
- Port connector
- 8-pin RJ45
- Bus interface
- PCI Express® x4 compliant
- Compatibility
- Power requirements
- Input voltage
- 12VDC direct from PCIe slot, or AT/ATX system power input
- Overload current protection
- Present
- Connection
- AT/ATX power jack
- Output PoE power
- 48VDC PoE power output, total max. 18W (total max. 60W with AT/ATX system power input)
- Input voltage
- Protection
- ESD
- 8KV (air), 4KV (contact)
- EFT
- 2KV
- Surge protection
- 1KV
- ESD
- Environment
- Operating temperature
- 0 ~ 50°C (32 ~ 122°F)
- Storage temperature
- -20 ~ 80°C (-4 ~ 176°F)
- Operating humidity
- 5 ~ 95% RH
- Operating temperature
- Mechanics
- Dimensions (W x D)
- 185mm x 110mm (7.3" x 3.9")
- Dimensions (W x D)
- Certification
Additional Resources
Published: 2021-06-22
| Updated: 2022-03-11