Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors
Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors are cost-effective, SOIC14-pin modules intended for PCB mounting with calibrated performance. These sensors are available in gauge, absolute, and low-pressure ranges with mV, amplified analog, or digital outputs in 2- or 3-byte configurations. This pressure-sensing solution features 10" H20 to 30PSI full-scale while being able to withstand up to 60PSI pressure and temperatures ranging from -40°C to 125°C. Amphenol Advanced Sensors NPA Surface-Mount Pressure Sensors offer an excitation voltage range from 1.5mA to 5.0V.Features
- Output options
- Uncalibrated mV
- Calibrated analog amplified (3.3V/5VDC excitation)
- Calibrated digital serial (2-byte and 3-byte options)
- Calibrated I2C digital
- On-chip temperature sensor in digital mode
- 1-port, 2-port, and non-ported options for gauge and absolute pressure types
- Differential pressure options available
- -40°C to +125°C operating temperature range
- Total error band <±1.5% FSO
- 1PSI to 30PSI pressure range, including 10" H20 option
- Pressure proof up to 60PSI
- Delivered in tape-and-reel form to simplify manufacturing handling
Naming Convention by Series

Published: 2018-09-18
| Updated: 2022-07-29