Analog Devices Inc. fido1100 Real-Time Communications Controllers
Analog Devices fido1100® Real-Time Communications Controllers feature a unique architecture designed to meet the latency, jitter, and high-reliability demands of embedded industrial applications. These 32-Bit microcontrollers (MCUs) offer deterministic processing, precise context switching, and predictable interrupt latency for real-time tasks. Exceptional deterministic processing is achieved by embedding the low-level capabilities of a Real-Time Operating System (RTOS) in the device. The deterministic processing enables the controllers to run at a clock rate of only 66MHz and reduce power dissipation in the system. Programmable peripherals support communication protocols across multiple platforms. The four integrated universal I/O controllers allow the devices to implement any communication protocol.Features
- A 32-bit MCU CISC architecture optimized for real-time
- CPU32+ (Motorola 68000) instruction-set compatible
- Five hardware contexts, each with its register set and interrupt vector table
- An 8-or 16-bit external bus interface with a programmable chip selects 24 Kbytes of high-speed internal user SRAM
- 32 Kbytes of high-speed internal user-mappable Relocatable Rapid Execution Memory (RREM)
- A Memory Protection Unit
- An SDRAM controller
- Flat, contiguous memory space
- A non-aligned memory access
- A dedicated Peripheral Management Unit (PMU)
- Four Universal I/O Controllers (UICs) capable of supporting the following protocols:
- GPIO
- 10/100 Ethernet with flexible MAC Address Filtering schemes
- EIA-232
- CAN
- SPI
- I2C Bus
- SMBus
- HDLC
- Two channels of full-featured direct memory access (DMA) with deterministic arbitration
- Two Timer/Counter Units
- A Watchdog timer, system timer, and context timers
- JTAG emulation and debug interface
- Standard 208 PQFP, TQFP, and BGA packaging
- 3.3V operation with 5V-tolerant I/O
- Industrial temperature grade
- Software development supported by libraries and tools, including UIC firmware for various interface protocols and formats, as well as a customized GNU toolset
Block Diagram

Videos
Published: 2018-04-12
| Updated: 2023-02-07