Antenova SR4G053 Raptor GNSS Antenna

Antenova SR4G053 Raptor Global-Navigation-Satellite-System (GNSS) Antenna is designed to work with 1164MHZ to 1249MHz and 1559MHz to 1609MHz frequency ranges for GNSS embedded applications. This raptor antenna supports GPS, GLONASS, Galileo, BeiDou, and QZSS bands. The SR4G053 antenna features SMD mounting, Right Hand Circular Polarization (RHCP), and maintains high performance when integrated on the device. Antenova SR4G053 Raptor Antenna comes in an ultra-low profile with ceramic patch material and is available in tape and reel packaging. Typical applications include wireless devices, trackers, drones, wearable devices, and positioning.

Features

  • Maintains High Performance on the Device
    • Designed for Integration (DFI)
  • Designed for SMD mounting
  • RHCP characteristics
  • Solution for all Global Public Constellations
    • GPS, GLONASS, Beidou, and Galileo
  • Ultra-low profile
  • Ceramic patch antenna

Applications

  • Trackers
  • Portable devices
  • Drones
  • Wearable devices
  • Positioning

Specifications

  • GNSS Bands Supported
    • GPS L1, L2, and L5
    • GLONASS L1, L2, and L3
    • Galileo E1 and E5a/b
    • BeiDou B1l, B2l, B3, and B2a
    • QZSS L1, L1C, L1S, L2C, and L5
  • 1164MHz to 1249MHz and 1559MHz to 1609MHz operating frequency ranges
  • Supplied in tape and reel packaging
  • -40°C to +140°C operating temperature range
  • 16mm x 8mm x 1.7mm dimensions

Dimensions (mm)

Mechanical Drawing - Antenova SR4G053 Raptor GNSS Antenna
Published: 2019-07-29 | Updated: 2023-04-20