Arduino Shields

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino.org Shields are easy to mount and cheap to produce. Learn more about the associated Arduino Ethernet Development Tools.

Arduino.org Ethernet Shields

Arduino.org Ethernet Shields connect your Arduino to the internet in mere minutes. Just plug this module onto your Arduino board, connect it to your network with an RJ45 cable (not included) and follow a few simple instructions to start controlling your world through the Internet. Arduino.org Ethernet Shields allow an Arduino board to connect to the internet. These shields are based on the Wiznet W5500 ethernet chip, which provides a network (IP) stack capable of both TCP and UDP. These shields support up to four simultaneous socket connections. Use the Ethernet library to write sketches that connect to the Internet using the shield. The ethernet shields connect to an Arduino.org board using long wire-wrap headers that extend through the shield. This keeps the pin layout intact and allows another shield to be stacked on top.


A000024

Without PoE

Arduino Ethernet Shields
Buy View Product Detail

Additional Resources
A000025

With PoE

Arduino Ethernet Shields
Buy View Product Detail

Additional Resources

Arduino.org GSM 3 Shields

Arduino.org GSM 3 shields allows for voice calls, SMS messages, and data transfers via a GPRS wireless network. The GSM 3 shield works at GSM850MHz, GSM900MHz, DCS1800MHz, PCS1900MHz, and supports TCP/UDP and HTTP protocols through a GPRS connection. The GPRS maximum data downlink and uplink transfer speed is 85.6kbps. To interface with a cellular network, the board requires a SIM card provided by a network operator.

Features
  • 5V operating voltage
  • Quad-band GSM/GPRS modem
  • 85.6kbps GPRS maximum data downlink and uplink

Arduino.org GSM 2 Shield

Arduino.org GSM Shield allows an Arduino board to connect to the internet, make/receive voice calls and send/receive SMS messages. The shield uses a radio modem M10 by Quectel (datasheet). It is possible to communicate with the board using AT commands. The GSM library has a large number of methods for communication with the shield. The shield uses digital pins 2 and 3 for software serial communication with the M10. Pin 2 is connected to the M10's TX pin and pin 3 to its RX pin. See these notes for working with an Arduino.org Mega, Mega ADK, or Leonardo. The modem's PWRKEY pin is connected to Arduino pin 7. The M10 is a Quad-band GSM/GPRS modem that works at frequencies GSM850MHz, GSM900MHz, DCS1800MHz and PCS1900MHz. It supports TCP/UDP and HTTP protocols through a GPRS connection. GPRS data downlink and uplink transfer speed maximum is 85.6 kbps. Not compatible with Arduino.org Due.


Features
  • M10 Quad-band GSM/GPRS modem
  • Supports TCP/UDP and HTTP protocols through a GPRS connection
  • Up to 2A of current at peak usage
  • Digital pins 2 and 3 for software serial communication
  • Shield supports AIN1 and AOUT1 as audio interfaces



Arduino A000064/65 Wireless Proto Shields
Buy View Product List

Additional Resources

Arduino.org A000064/65 Wireless Proto Shields

Arduino.org A000064/65 Wireless Proto Shields allow an Arduino board to easily connect with an RF Module, enabling wireless communication using external wireless modules. They are based on the Xbee® ZigBee® RF modules from Digi, but can use any Wireless module with the same footprint as XBee modules. Proto shield-connected modules can be used as serial/USB replacements or they can be put into command mode and configured for a variety of broadcast and mesh networking options. The shields break out each Xbee RF module pin to a through-hole solder pad for easy access.

The A000064 comes without SD slot, while the A000065 does include an on-board SD card slot. Both shields include a switch allowing for control via USB or the microcontroller. Not compatible with Arduino.org Due.


Features
  • Requires an Arduino board (not included)
  • Operating voltage: 5V (supplied from the Arduino Board)
  • Supports micro SD cards (A000065)
  • Socket for wireless expansion modules

Arduino.org A000058 WiFi Shield

Arduino.org A000058 WiFi Shield connects your Arduino to the internet wirelessly. Connect it to your wireless network by following a few simple instructions to start controlling your world through the internet. As always with Arduino.org, every element of the platform - hardware, software and documentation - is freely available and open-source. This means you can learn exactly how it's made and use its design as the starting point for your own circuits. Compatible with all Rev 3 boards (and higher). Compatible with pre-Rev 3 boards if the IOREF pin is jumpered to 3.3V on the shield. WARNING: If you use the solder jumper, do not connect the shield to a rev3 or later board. To be safe, remove the IOREF pin on the shield. Otherwise, you will be shorting 3.3V to 5V through the IOREF pin.


Features
  • Requires an Arduino board (not included)
  • Operating voltage 5V (supplied from the Arduino Board)
  • Connection via: 802.11b/g networks
  • Encryption types: WEP and WPA2 Persoanl
  • Connection with Arduino on SPI port
  • On-board micro SD slot
  • ICSP headers
  • FTDI connection for serial debugging of WiFi shield
  • Micro-USB for updating WiFi shield firmware
Arduino.org Tinker Kits
Part Number Description Additional
Resources
K000001
Buy
Learn more
K000001
TinkerKit
Base
Datasheet Datasheet
K000002
Buy
Learn more
K000002
TinkerKit
Starter
Datasheet Datasheet
K000003
Buy
Learn more
K000003
TinkerKit
Pro
Datasheet Datasheet
K000006
Buy
Learn more
K000006
TinkerKit
Mega Android
Datasheet Datasheet

Tinker Kit Accessories
Part Number Description Accessory
Type
Additional
Resources
T020010
Buy
T020010
TinkerKit
Sensor Shield V.2
Shield Sensors
Datasheet Datasheet
T020040
Buy
T020040
TinkerKit
Mega Sensor Shield V.2
Shield Sensors
Datasheet Datasheet
T010111
Buy
T010111
TinkerKit
Blue Led (5mm)
LED Modules
Datasheet Datasheet
T010112
Buy
T010112
TinkerKit
Green Led (5mm)
LED Modules
Datasheet Datasheet
T010113
Buy
T010113
TinkerKit
Yellow Led (5mm)
LED Modules
Datasheet Datasheet
T010114
Buy
T010114
TinkerKit
Red Led (5mm)
LED Modules
Datasheet Datasheet
T000020
Buy
T000020
TinkerKit
2/3 Axis Accelerometer
Modules
Datasheet Datasheet
T000030
Buy
T000030
TinkerKit
Joystick
Modules
Datasheet Datasheet
T000060
Buy
T000060
TinkerKit
Gyroscope 2 Axis sensitivity 1X
Modules
Datasheet Datasheet
T000062
Buy
T000062
TinkerKit
Gyroscope 2 Axis sensitivity 4X
Modules
Datasheet Datasheet
T000070
Buy
T000070
TinkerKit
Hall Sensor
Modules
Datasheet Datasheet
T000090
Buy
T000090
TinkerKit
LDR Sensor
Modules
Datasheet Datasheet
T000140
Buy
T000140
TinkerKit
Rotary Potentiometer
Modules
Datasheet Datasheet
T000150
Buy
T000150
TinkerKit
Linear Potentiometer
Modules
Datasheet Datasheet
T000180
Buy
T000180
TinkerKit
PushButton
Modules
Datasheet Datasheet
T000190
Buy
T000190
TinkerKit
Tilt Sensor
Modules
Datasheet Datasheet
T000200
Buy
T000200
TinkerKit
Thermistor Module
Modules
Datasheet Datasheet
T000220
Buy
T000220
TinkerKit
Touch Sensor
Modules
Datasheet Datasheet
T010010
Buy
T010010
TinkerKit
Relay Module
Modules
Datasheet Datasheet
T010020
Buy
T010020
TinkerKit
MOSFET Module
Modules
Datasheet Datasheet
T010050
Buy
T010050
TinkerKit
Micro Servo Module
Modules
Datasheet Datasheet
T010051
Buy
T010051
TinkerKit
Servo Module
Modules
Datasheet Datasheet
Arduino A000077 Proto Shield
Buy View Product Details

Additional Resources

Arduino.org A000077 Proto Shield

Arduino.org A000077 Prototyping Shield makes it easy for you to design custom circuits for your next Arduino project. You can solder parts to the prototyping area to create your project, or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It's got extra connections for all of the Arduino I/O pins, and it's got space to mount through-hole and surface mount integrated circuits if you need to as well. It's a convenient way to make your custom circuit and Arduino into a single module.


Features
  • Requires an Arduino board (not included)
  • Arduino 1.0 pinout
  • Large 0.1" prototyping area
  • Reset button
  • 14 pin SMD footprint (50 mils pitch)
  • 20 pin Trough Hole footprint (100 mils pitch)
  • SPI header
  • Long and easy-to-solder ground / 5V rails

Arduino.org A000080 MEGA Proto PCB Rev3

MEGA Proto PCB Rev3 makes it easy for users to design custom circuits for their next Arduino MEGA project. Designers can solder parts to the prototyping area to create their project or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It includes extra connections for all of the Arduino I/O pins and has space to mount through-hole and surface mount ICs. It's a convenient way to make a custom circuit and Arduino into a single module.


Arduino.org A000081 MEGA Proto Shield Kit Rev3

Arduino.org A000081 MEGA Proto Shield Kit Rev3 allows designers to move their projects from the breadboard to an Arduino MEGA-compatible PCB. Additional components included: 1 Straight single line pinhead connector, 40x1; 1 Straight single line pinhead connector, 18x2; 2 PCB Pushbuttons; 1 red LED; 1 yellow LED; 1 green LED; 5 10K Ohm Resistors, 1/4W; 5 220 Ohm Resistors, 1/4W; 5 1K Ohm Resistors, 1/4W. On the Proto Shield PCB you'll find: ICSP header; 2X SOIC prototyping area, up to 14-pin SOIC chip (narrow, medium or wide package); and long and easy-to-solder ground / 5V rails.


Arduino.org A000082 Prototyping Shield PCB

Arduino.org Prototyping Shield PCB makes it easy for users to design custom circuits for their next Arduino project. Designers can solder parts to the prototyping area to create their project or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It includes extra connections for all of the Arduino.org I/O pins and has space to mount through-hole and surface mount ICs. It's a convenient way to make a custom circuit and Arduino into a single module.


Summary
  • Requires an Arduino board (not included)
  • Arduino 1.0 pinout
  • Large 0.1 prototyping area
  • Reset button
  • 14 pin SMD footprint (50 mils pitch)
  • 20 pin Trough Hole footprint (100 mils pitch)
  • SPI header
  • Long and easy-to-solder ground / 5V rails

Arduino.org A000083 Prototyping Shield Kit

Arduino.org A000083 Prototyping Shield Kit makes it easy for users to design custom circuits for theirr next Arduino project. Designers can solder parts to the prototyping area to create their project or use it with a small solderless breadboard (not included) to quickly test circuit ideas without having to solder. It has extra connections for all of the Arduino I/O pins and has space to mount through-hole and surface mount ICs. It's a convenient way to make a custom circuit and Arduino into a single module. Proto Shield Kit allows users to move their projects from a breadboard to an Arduino-compatible PCB. Included are a number of common components.


Component List
  • 1 Straight single line pinhead connectors 40x1
  • 1 Straight single line pinhead connectors 3x2
  • 2 PCB Pushbutton
  • 1 red led
  • 1 yellow led
  • 1 green led
  • 5 10K Ohm Resistors 1/4W
  • 5 220 Ohm Resistors 1/4W
  • 5 1K Ohm Resistors 1/4W

Arduino A000079 Motor Shield
Buy View Product Details

Additional Resources

Arduino.org A000079 Motor Shield

Arduino.org A000079 Motor Shield is based on the L298, which is a dual full-bridge driver designed to drive inductive loads such as relays, solenoids, DC, and stepping motors. This shield lets you drive two DC motors with your Arduino board, controlling the speed and direction of each one independently. You can also measure the current absorption of each motor, among other features. The shield is TinkerKit compatible, which means you can quickly create projects by plugging TinkerKit modules to the board. This shield has two separate channels, called A and B, that each use 4 of the Arduino pins to choose the rotation direction, vary the speed, fast brake, or sense the current that is flowing through the motor. In total, there are 8 pins in use on this shield. You can use each channel separately to drive two DC motors or combine them to drive one bipolar stepper motor.


Features
  • Operating Voltage: 5V to 12V
  • Motor controller: L298P, Drives 2 DC motors or 1 stepper motor
  • F
  • Max current: 2A per channel or 4A max (with external power supply)
  • Current sensing: 1.65V/A
  • Free running stop and brake function

Red Pitaya Measurement and Control Board

Red Pitaya Measurement and Control Board features a dual core ARM® Cortex® A9 + FPGA. The Red Pitaya Board offers fast and slow analog inputs and outputs. The fast analog I/O delivers up to 125MS/s, and the slow analog inputs deliver up to 100KS/s. The board can act as an oscilloscope, spectrum analyzer, LCR meter, Bode analyzer, Tesla meter, LTI DSP workbench, and more. It connects to a tablet, PC, or smartphone to use as an interactive display. The separate Sensor Extension Module also enables users to connect to the Arduino Standard Shields and SEEED Studio Grove Sensors to extend its functionalities even further.

Features
  • Dual core ARM Cortex A9+ FPGA
  • Xilinx Zynq 7010 SoC FPGA
  • DDR3 RAM 512MB (4Gb) RAM
  • Up to 32Gb of microSD expandable memory
  • 1000Base-T Ethernet connection network connection
  • USB 2.0
  • Micro-USB console connection
  • Synchronization port: Daisy chain connector (up to 500 Mbps)
  • micro USB power connector
  • 5V, 2A max power consumption


Intel Edison Board for Arduino.org

Intel's Edison Boards for Arduino.org are for Arduino users. These are similar to Arduino Yun (Arduino Sketch, Linux, WiFi & BT) and is compatible with Arduino.org Uno (except it only has 4 PWMs instead of 6 PWMs).

Learn More about the Intel Edison


Features
  • 20 Digital Input/Output Pins Including 4 Pins as PWM Outputs
  • 6 Analog Inputs
  • 1 UART (RX/TX)
  • 1 I2C
  • 1 ICSP 6-Pin Header (SPI)
  • Micro USB Device Connector (via mechanical switch) or Dedicated Standard Size USB Host Type-A Connector
  • Micro USB Device (connected to UART)
  • SD Card Connector
  • DC Power Jack (7V - 15VDC Input)

Intel Galileo Gen 2 Development Board

Intel's Galileo Gen 2 Board is the first in a family of Arduino-certified development boards based on Intel® architecture and specifically designed for makers, students, educators, and DIY electronics enthusiasts. Based on the Intel Quark™ SoC X1000, a 32-bit Intel Pentium® processor-class system on a chip (SoC), the genuine Intel processor and native I/O capabilities of the Intel Galileo board (Gen 2) provide a full-featured offering for a wide range of applications. Arduino-Certified and designed to be hardware-, software-, and pin-compatible with a wide range of Arduino.org Uno R3 shields, and additionally allows users to incorporate Linux firmware calls in their Arduino sketch programming.

Learn more about the Intel Galileo Gen 2 Development Board


Olimex DUINOMITE-SHIELD
Buy View Product Detail

Additional Resources

Olimex DUINOMITE-SHIELD

Olimex DUINOMITE-SHIELD is an Arduino.org format shield for the DuinoMite 26 pin connector. It features a stackable format.


Features
  • Arduino shield
  • Stackable format

Olimex SHIELD-EKG-EMG
Buy View Product List

Additional Resources

Olimex SHIELD-EKG-EMG

Olimex SHIELD-EKG-EMG is an EKG/EMG shield that allows Arduino.org boards to capture Electrocardiography Electromiography signals. The shield opens new possibilities to experiment with bio feedback. Users can monitor their heartbeat and log their pulse, recognize gestures by monitoring, and analize the muscule activity.


Features
  • Stackable headers up to 6 channels may be stacked and wired to A0-A6 analogue inputs
  • Calibration signal generation by D4/D9 digital output
  • Precise Trimmer potentiometer for calibration (all boards are shipped completely assembled, tested and calibrated so that you don't have to do this unless you want to see how things works)
  • Input connector for normal or Active electrodes
  • Works with both 3.3V and 5V Arduino boards

Olimex PROTO-SHIELD
Buy View Product Detail

Additional Resources

Olimex PROTO-SHIELD

Olimex PROTO-SHIELD is a prototype shield for ARDUINO boards. It has a sea of 0.1" pads with easy access to +vcc and gnd around each pad. PROTO-SHIELD had stackable headers, two buttons, two LEDs, and four mount holes that make the board attachment easier.


Summary
  • Stackable headers
  • Two buttons
  • Two LEDs
  • Prototype PTH area
  • SMD IC area
  • Filter capacitors
  • 4 mount holes make board attachment easier

Gravitech 7-Segment Shield
Buy View Product Detail

Additional Resources

Gravitech 7-Segment Shield

Gravitech 7-Segment Shield is a 7-segment shield for Arduino NG/Dicimila/Duemilanove and many Freeduino boards. It has a multitude of features including: a four-digit, seven-segment driver, a temperature sensor, RGB and blue PWR LEDs, and an EEPROM.


Summary
  • I2C 4 digits 7-segment driver
  • I2C temperature sensor
  • I2C EEPROM
  • PWM RGB LED
  • Blue PWR LED
  • Reset button
  • All pins breakout

Parallax Board of Education Shield
Buy View Product Detail

Additional Resources

Parallax Board of Education Shield

Parallax Board of Education Shield plugs into any Arduino® module (not included) to give it the useful features and form factor of the original Board of Education®. This shield makes circuit prototyping simple and convenient with a 2 row x 17 column breadboard. Headers along the side, top, and bottom provide easy access to supply voltages and the Arduino module's digital I/O and analog inputs.


Summary
  • 17 row x 2 column breadboard for convenient circuit-building
  • Headers for power (Vin, 5V, 3.3V) Ground, Digital I/O and Analog In are brought adjacent to the breadboard
  • Onboard 5V regulator supplies up to 1A, great for robotics and animatronics applications
  • Onboard 3.3V regulator supplies up to 200mA for project circuits and accessories, such as XBee modules
  • 4 servo ports with power selection jumper for regulated 5V or Vin (Arduino's supply voltage)
  • 3-position power switch for power header only or power header + servo ports
  • Board reset button resets the Arduino
  • Supply indicator LEDs for breadboard and servo power
eNews
Mouser is an authorized distributor of Arduino.org products.
  • Arduino.org
  • Embedded Solutions
Published: 2015-09-02 | Updated: 2015-09-02