Axiomtek PICO880 ITX SBC

Axiomtek PICO880 is created with the most advanced 4th Generation Intel Core technology and designed to support the needs of systems integrators who require a compact, high-performance, versatile, and reliable single board computer. The PICO880 is built to withstand wide temperature conditions, ranging from -20°C to +70°C (-4°F to 158°F). Designed with expandability in mind, the tiny embedded board has full-size PCI Express Mini Card slots with mSATA support. The PICO880 also provides two flexible board-to-board connectors that integrate audio, four USB 3.0, four USB 2.0, one PCIe x1, one DisplayPort, two UARTs, LED, and power on/off interfaces. It is a perfect fit for vehicle PCs, small media entertainment systems, industrial automation systems, medical imaging, gaming, and small electronic devices customers.

Features

  • 4th Generation Intel Core i7/i5/i3 and Celeron processor
  • 1 DDR3L SO-DIMM supports up to 8GB memory capacity
  • Intel AMT 9.5 supported
  • 1 Full-Size PCI Express Mini card with mSATA
  • +12V DC-IN
  • 2 optional I/O boards, AX93275 and AX93276

Applications

  • Vehicle PCs
  • Small media entertainment systems
  • Industrial automation systems
  • Medical imaging
  • Gaming
  • Small electronic devices customers

Assembly View

Axiomtek PICO880 ITX SBC
Published: 2014-05-20 | Updated: 2022-12-08