Bel Power Solutions SQL/SSQL iPWER DC-DC Converters
Bel Power Solutions SQL/SSQL iPWER™ DC-DC Converters include the 1/8th brick SQL48T0033 and the 1/16th SSQL48T20033 series. Both series offer baseplate and through-hole options. The converters are DOSA compliant and protected against hiccup-mode overcurrent, output overvoltage, input undervoltage lockout, and overtemperature shutdown. Bel Power Solutions SQL/SSQL converters are designed for use in telecom, datacom, LAN/WAN, servers, and wireless infrastructure applications.Features
- 36VDC to 75VDC input; 3.3VDC at 20A
- Withstands 100V input transient for 100ms
- Fixed-frequency operation
- Onboard input differential LC filter
- Start-up into pre-biased load
- No minimum load required
- Fully protected (OTP, OCP, OVP, UVLO)
- Remote sense
Applications
- Telecommunications
- Data communications/Processing
- LAN/WAN
- Servers
- Workstations
Datasheets
Published: 2012-01-24
| Updated: 2020-12-22