Broadcom AFBR-S4N44C013 4mm NUV-HD Single SiPM
Broadcom® AFBR-S4N44C013 4mm NUV-HD Single SiPM (Silicon Photomultiplier) is designed for ultra-sensitive precision measurement of single photons. This photomultiplier provides an active area of 3.72mm x 3.72mm. The high packing density of the single chip is achieved using Through-Silicon-Via (TSV) technology. A larger area can be covered by tiling multiple AFBR-S4N44C013 arrays without edge losses. The passivation layer is glass, highly transparent down to UV wavelengths. This results in a broad response in the visible light spectrum with high sensitivity towards the blue and near-UV light spectrum region.The AFBR-S4N44C013 SiPM is best suited for the detection of low-level pulsed light sources. This includes detection of Cherenkov light or scintillation light from the most common organic (plastic) and inorganic scintillator materials. The AFBR-S4N44C013 SiPM is lead-free and is compliant with RoHS and REACH. Typical applications include X-ray and gamma ray detection, gamma ray spectroscopy, and nuclear medicine.
Features
- High Photo Detection Efficiency (PDE) of more than 55% at 420nm
- High fill factors
- Excellent Single Photon Time Resolution (SPTR) and CRT
- 180mV (3 sigma) breakdown voltage with good uniformity
- 4-side tileable with TSV technology
- Highly transparent glass protection layer
- Excellent uniformity of gain
- RoHS and REACH compliant
Specifications
- 420nm spectral range
- 26.9V breakdown voltage
- 26mV/K temperature coefficient of breakdown voltage
- Photodetection efficiency:
- 43% (typical) measure at 3V above breakdown
- 55% (performance) at 7V above breakdown
- 120kcps/mm2 (typical) dark count rate per unit
- 3.88mm × 3.88mm dimensions
- 30µm × 30µm cell pitch
- 15060 micro cells
- 76% micro cell fill factor
- –20°C to 50°C operating temperature range
Applications
- X-ray and gamma ray detection
- Gamma ray spectroscopy
- Safety and security
- Nuclear medicine
- Positron emission tomography
- Life sciences
- Flow cytometry
- Fluorescence luminescence measurements
- Time-correlated single photon counting
- High energy physics
- Physics experiments
- Evaluation and prototyping
- Astrophysics
Pad Layout & Soldering Ball Geometry

Published: 2018-11-20
| Updated: 2023-01-26