Broadcom AFBR-S4N66C013 6mm NUV-HD Single SiPM

Broadcom AFBR-S4N66C013 6mm Single Silicon Photomultiplier (SiPM) is designed for ultra-sensitive precision measurements of single photons. This single SiPM offers a 6.14mm x 6.14mm active area and facilitates high packing density of the single chips by utilizing through-silicon-via (TSV) technology. Other features include high photon detection efficiency (PDE), high fill factors, excellent uniformity of breakdown voltage, and excellent uniformity of gain. Broadcom AFBR-S4N66C013 6mm Single SiPM comes with a glass protective layer that is highly transparent down to the UV wavelengths. This results in a broad response in the visible light spectrum with high sensitivity towards blue-UV and near-UV regions of the light spectrum. Typical applications include X-ray detection, gamma-ray detection, nuclear medicine, life sciences, flow cytometry, and astrophysics.

Features

  • Single silicon photomultiplier
  • More than 55% PDE at 420nm wavelength
  • Excellent single photon time revolution (SPTR)
  • Excellent uniformity in breakdown voltage and gain
  • With TSV technology (4-side tiltable, with high fill factor)
  • Highly transparent glass protection cover for high sensitivity in the UV spectral region
  • RoHS and REACH compliant

Applications

  • X-ray and gamma-ray detection
  • Gamma-ray spectroscopy
  • Safety and security
  • Nuclear medicine
  • Positron emission tomography
  • Life sciences
  • Flow cytometry
  • Fluorescence - luminescence measurements
  • Time-correlated single photon counting
  • High energy physics
  • Astrophysics

Specifications

  • 6.14mm x 6.14mm active area
  • 30µm x 30µm cell pitch
  • 77% micro cell fill factor
  • -40°C to +85°C operating temperature range

Block Diagram

Broadcom AFBR-S4N66C013 6mm NUV-HD Single SiPM
Published: 2019-09-11 | Updated: 2023-07-05