Carlo Gavazzi SPDM Economical Slimline Power Supplies
Carlo Gavazzi SPDM Economical Slimline Power Supplies provide output options of 12VDC, 24VDC, or 48VDC. These power supplies are available in 120W, 240W, 480W variants and offer a universal input voltage range from 85VAC to 264VAC and 130VDC to 350VDC. The SPDM power supplies feature a built-in active Power Factor Correction (PFC) that adjusts the power factor to 0.99 at 110VAC and 0.95 at 230VAC. These power supplies are capable of boosting the power to 150% of the rated output power for up to 3 seconds. This provides the extra power needed during critical startups. The SPDM power supplies offer Overvoltage Protection (OVP), Overload Protection (OLP), Short Circuit Protection (SCP), and Overtemperature Protection (OTP). These power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.Features
- High efficiency up to 93.8%
- In-built active PFC with PF>0.95
- Output options of 12VDC, 24VDC, or 48VDC
- 85VAC to 264VAC and 130VDC to 350VDC universal input voltage range
- Bi-colour LED for status and DC-OK relay contact
- Parallel function
- Reliable power in very compact dimensions
- 150% power boost
- High efficiency and wide operating ambient temperature
Videos
Accessories
Additional Resource
Published: 2020-04-17
| Updated: 2022-06-27