Digi TX40 5G Wireless Communications Hub

Digi TX40 5G Wireless Communications Hub is a cost-effective solution for public safety and emergency vehicle fleets. The Digi TX40 creates a fast and reliable vehicle area network (VAN), seamlessly connecting various equipment in the vehicle. Modernize fleets with wireless tech that's easy to deploy and centrally managed via Digi Remote Manager®. Digi TX40 is available in 5G and 4G LTE-Advanced Pro with 3G fallback models, FirstNet Capable™. The device supports Verizon Frontline and T-Mobile Connecting Heroes, meeting the critical communication needs of first responders.

Features

  • Wireless communications hub with 5G and Wi-Fi® 6 for next-generation public safety connectivity
  • ITxPT-certified for interoperability and seamless integration with other vehicle systems
  • Meets U.S. government FIPS 140-2 cybersecurity standard
  • FirstNet Capable, Verizon Frontline, and T-Mobile Connecting Heroes support for primary responders
  • Integrated with Digi TrustFence security framework
  • Digi Remote Manager cloud-native platform to deploy, mass configure, and maintain in-vehicle devices
  • Digi SAFE is a complete solution for emergency vehicle connectivity
  • Value-added services include Digi Containers, Digi WAN Bonding 5G/LTE WAN aggregation with immediate failover, and Digi Mobile VPN for secure, persistent mobile connectivity

Applications

  • MDC CAD/AVL
  • e-ticket PVR
  • Body cam
  • Laptop
  • Dashcam
  • ALPR

APPLICATION EXAMPLE

Digi TX40 5G Wireless Communications Hub
Published: 2023-11-01 | Updated: 2024-02-29