Hirose Electric DF37 Board-to-Board

Hirose Electric DF37 Board-to-Board / Board-to-FPC Connectors feature a mated height of 0.98/1.5mm, width of 2.98mm, and length of 8.22mm (30 positions), making these connectors one of the smallest in their class. Sufficiently large flat areas allow pick-up with vacuum nozzles of automatic placement equipment. Hirose DF37 Connectors provide physical shock and vibration protection, solder wicking prevention, and self-alignment.

Features

  • Reduced size and board-occupied area
  • Reliable electrical and mechanical connection
  • Self alignment
  • Physical shock and vibration protection
  • Solder wicking prevention
  • Contamination protection

Specifications

  • 0.3A max. current rating
  • 30VAC/DC voltage rating
  • 1.0mm mounted height
  • Gold contact mating area plating
  • 0.4mm terminal pitch
Published: 2014-10-17 | Updated: 2025-07-01