Altera / Intel Stratix® V GX FPGA Development Kit
Altera Stratix® V GX FPGA Development Kit is a complete design environment with the hardware and software needed to develop Stratix V GX FPGA designs. A designer can test the signal quality of the FPGA transceiver I/Os (10Gbps+) and develop and test PCI Express® (PCIe) 3.0 designs. The designer can develop and test memory subsystems consisting of SyncFlash, DDR3, and QDR™II+. This development kit allows for developing and testing SDI with the embedded 75ohm 3G SDI transceivers and developing embedded designs utilizing the Nios® II processor and external memory. A designer can develop and test network designs utilizing Triple Speed Ethernet MegaCore®, external RJ-45 jack, and optical networking designs using the 10G and 40G Ethernet MAC MegaCores the QSFP Optical Interface. Using the Clock Control GUI, a designer can also measure the FPGA's power consumption and control twelve different programmable clock oscillators.
Kit Contents
- Hardware
- Stratix V GX FPGA development board
- HSMC loopback board
- Power supply and AC adapters for North America/Japan, Europe, and the United Kingdom
- Standard USB A to micro-USB cable
- Ethernet cable
- 75Ω SMB video cable
- Software
- Quartus II Development Kit Edition (DKE)
- Quartus II Software
- MegaCore® IP Library
- Nios® II Embedded Design Suite (EDS)
- Stratix V GX FPGA Development Kit Installer
Block Diagram