KYOCERA AVX 14-9159 Wire-to-Board IDC Plugs
KYOCERA AVX 14-9159 Wire-to-Board IDC Plugs allow for 24AWG to 22AWG discrete or cabled wires to be easily and reliably terminated into a 9159 standard interface socket connector. The connectors provide maximum flexibility to bring power and signal wires onto or off of any board level 9159 connector while providing positive latching. The components mate with standard 9159 horizontal sockets keeping the same BTB connector system. These KYOCERA AVX 14-9159 plugs feature a gold-plated BeCu contact system for high reliability in harsh environments. The wire assembly support block allows for 2 through 6 wires to be terminated all in one step with any standard benchtop press. IDC covers provide both through (daisy chain applications) and wire stop termination options.Features
- Mates with standard 9159 horizontal socket, keeping same BTB connector system
- Integrally molded latch offers positive latching after mating
- For use with 24AWG or 22AWG stranded wires
- Cost-effective, reliable IDC wire termination
- Gold-plated BeCu contact system for high reliability in harsh environments
- 2 to 6 positions, single row with a 3mm pitch
- Nylon housing
- RoHS compliant
Applications
- Provides wire-to-board capabilities to standard 9159 2-piece connector system
- Provides maximum flexibility to bring power and signal wires onto or off of any board-level 9159 connector, in conjunction with the IDC socket WTB connector (24-9159)
Specifications
- 5A current rating
- 125V rating
- -40°C to +125°C operating temperature range
Published: 2017-09-27
| Updated: 2022-06-17