KYOCERA AVX 9162 Memory Card Connectors
KYOCERA AVX 9162 Memory Card Connectors are available in three types: slide-in low-profile SIM, locking-latch SIM, and SIM/SD Micro combination connector. The components feature a 0.3A current rating and a voltage rating range of 15VAC to 30VAC. KYOCERA AVX 9162 Memory Card Connectors are ideal for cellular phones and radios.Features
- 6 contacts
- 2 rows
- 0.635mm or 1.27mm pitch
- SIM or combination card type
- SMD/SMT termination style
Published: 2008-11-10
| Updated: 2022-03-11