Boundary Devices SABRE Lite i.MX6 Development Board (BD-SL-i.MX6)

Boundary Devices SABRE Lite i.MX6 Development Board (BD-SL-i.MX6) is a low-cost development platform featuring the powerful NXP Semiconductors i.MX 6 Quad Applications Processor. Based on the SABRE (Smart Application Blueprint for Rapid Engineering) Lite Platform, the BD-SL-i.MX6 Board enables cost-effective, rapid development of multimedia applications for Android and Linux operating systems.

Features

  • NXP Semiconductors i.MX 6 Quad Applications Processor
  • 1GB of 64-bit wide DDR3 @ 532MHz
  • Three display ports (RGB, LVDS, and HDMI 1.4a)
  • Two camera ports (1x Parallel, 1x MIPI CSI-2)
  • Multi-stream-capable HD video engine delivering
  • H.264 1080p60 decode, 1080p30 encode, and 3-D video playback in HD
  • Triple Play Graphics system consisting of a Quad-shader 3D unit capable of 200MT/s, and a separate 2-D and separate OpenVG Vertex acceleration engine for superior 3D, 2D, and user interface acceleration
  • Serial ATA 2.5 (SATA) at 3Gbps
  • Dual SD 3.0/SDXC card slots
  • PCIe port (1 lane)
  • Analog (headphone/mic) and Digital (HDMI) audio
  • Compact size (82mm x 82mm)
  • 10/100/Gb IEEE1588 Ethernet
  • 10-pin JTAG interface
  • 3¬†High-speed¬†USB ports (2x Host, 1x OTG)
  • 1x CAN2 port
  • I2C
  • GPIOs

Accessories

A wide range of accessories, such as touchscreen display, camera module, JTAG adapter, and more are available for the SABRE Lite i.MX6 Development Board.

View Accessories

Board Layout (Top)

Boundary Devices SABRE Lite i.MX6 Development Board (BD-SL-i.MX6)

Board Layout (Top)

Boundary Devices SABRE Lite i.MX6 Development Board (BD-SL-i.MX6)
Published: 2013-04-10 | Updated: 2023-05-30