Seeed Studio Robot SO-ARM101 AI Arm Kits
Seeed Studio Robot SO-ARM101 AI Arm Kits are designed for LeRobot and Hugging Face projects, making them ideal for robotics developers. The SO-ARM101 kit from Seeed Studio includes servo motors, an adapter board, and cables, while the AI Arm printed skeleton kit includes the 3D-printed parts. Compared with the previous model, the SO-ARM101 features improved wiring that prevents the disconnection issues common at joint 3, and the enhanced wiring design does not limit the range of motion of the joints.
Features
- 6-axis robotics arms
- Enhanced wiring
- Optimized gear ratios
- Open-source hardware
- Supports NVIDIA robotics toolkit
- Designed for LeRobot and Hugging Face projects
Specifications
- 12-bit magnetic encoder angle sensor
- Leader arm
- 1x (7.4V) 1:345 gear ratio motor for No. 2 joint
- 2x (7.4V) 1:191 gear ratio motors for Nos. 1 and 3 joints
- 3x (7.4V) 1:147 gear ratio motors for Nos. 4 and 5 joints, and No. 6 gripper
- Power supply
- 5.5mm x 2.1mm DC 12V2A for follower arm
- 5.5mm x 2.1mm DC 5V4A for leader arm
- UART communication method
- PC control method
- 0°C to +40°C operating temperature range
Kit Contents
Videos
Published: 2025-10-14
| Updated: 2025-11-19